
927863-1 | |
|---|---|
DigiKey Part Number | 17-927863-1TR-ND - Tape & Reel (TR) 17-927863-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927863-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 927863-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,27120 Kč | 106,78 Kč |
| 50 | 4,06680 Kč | 203,34 Kč |
| 100 | 3,87290 Kč | 387,29 Kč |
| 250 | 3,63052 Kč | 907,63 Kč |
| 500 | 3,45660 Kč | 1 728,30 Kč |
| 1 000 | 3,29142 Kč | 3 291,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98442 Kč | 11 937,68 Kč |
| 8 000 | 2,84195 Kč | 22 735,60 Kč |
| 12 000 | 2,76181 Kč | 33 141,72 Kč |
| 20 000 | 2,66405 Kč | 53 281,00 Kč |
| 28 000 | 2,60159 Kč | 72 844,52 Kč |
| 40 000 | 2,53698 Kč | 101 479,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


