Socket Contact Tin 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927847-1

DigiKey Part Number
17-927847-1-ND
Manufacturer
Manufacturer Product Number
927847-1
Description
CONN SOCKET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
927847-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
247 5002,86777 Kč709 773,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,86777 Kč
Unit Price with VAT:3,47000 Kč