
927837-5 | |
|---|---|
DigiKey Part Number | A121548TR-ND - Tape & Reel (TR) A121548CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927837-5 |
Description | CONN SOCKET 13-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927837-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 25 | 10,22760 Kč | 255,69 Kč |
| 50 | 9,73540 Kč | 486,77 Kč |
| 100 | 9,27030 Kč | 927,03 Kč |
| 250 | 8,68840 Kč | 2 172,10 Kč |
| 500 | 8,27338 Kč | 4 136,69 Kč |
| 1 000 | 7,87837 Kč | 7 878,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 7,57717 Kč | 17 427,49 Kč |
| 4 600 | 7,21550 Kč | 33 191,30 Kč |
| 6 900 | 7,01204 Kč | 48 383,08 Kč |
| 11 500 | 6,76400 Kč | 77 786,00 Kč |
| 16 100 | 6,60540 Kč | 106 346,94 Kč |
| 23 000 | 6,44144 Kč | 148 153,12 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


