Socket Contact Tin 11-13 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927829-2

DigiKey Part Number
A123063TR-ND - Tape & Reel (TR)
A123063CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927829-2
Description
CONN SOCKET 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 11-13 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927829-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
11-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
108,98900 Kč89,89 Kč
258,43400 Kč210,85 Kč
508,02520 Kč401,26 Kč
1007,64350 Kč764,35 Kč
2507,16344 Kč1 790,86 Kč
5006,82100 Kč3 410,50 Kč
1 0006,49524 Kč6 495,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2006,26651 Kč13 786,32 Kč
4 4005,96738 Kč26 256,47 Kč
6 6005,79909 Kč38 273,99 Kč
11 0005,59390 Kč61 532,90 Kč
15 4005,46276 Kč84 126,50 Kč
22 0005,32711 Kč117 196,42 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč