
927773-1 | |
|---|---|
DigiKey Part Number | 17-927773-1TR-ND - Tape & Reel (TR) 17-927773-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927773-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927773-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,76720 Kč | 294,18 Kč |
| 50 | 11,20460 Kč | 560,23 Kč |
| 100 | 10,67120 Kč | 1 067,12 Kč |
| 250 | 10,00092 Kč | 2 500,23 Kč |
| 500 | 9,52344 Kč | 4 761,72 Kč |
| 1 000 | 9,06841 Kč | 9 068,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55976 Kč | 25 679,28 Kč |
| 6 000 | 8,15132 Kč | 48 907,92 Kč |
| 9 000 | 7,92157 Kč | 71 294,13 Kč |
| 15 000 | 7,64135 Kč | 114 620,25 Kč |
| 21 000 | 7,46228 Kč | 156 707,88 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




