Image for 927771-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927771-9

DigiKey Part Number
17-927771-9TR-ND - Tape & Reel (TR)
17-927771-9CT-ND - Cut Tape (CT)
17-927771-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
927771-9
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927771-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,58700 Kč615,87 Kč
2557,72760 Kč1 443,19 Kč
5054,97280 Kč2 748,64 Kč
10052,34590 Kč5 234,59 Kč
25049,06728 Kč12 266,82 Kč
50047,08382 Kč23 541,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00041,16091 Kč164 643,64 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč