

927076-1 | |
|---|---|
DigiKey Part Number | 927076-1-ND |
Manufacturer | |
Manufacturer Product Number | 927076-1 |
Description | 5P POS-LOCK BU GEH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
EDA/CAD Models | 927076-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| 10 | 11,83100 Kč | 118,31 Kč |
| 25 | 11,08160 Kč | 277,04 Kč |
| 50 | 10,54840 Kč | 527,42 Kč |
| 100 | 10,04420 Kč | 1 004,42 Kč |
| 250 | 9,41432 Kč | 2 353,58 Kč |
| 500 | 8,96482 Kč | 4 482,41 Kč |
| 1 000 | 8,53676 Kč | 8 536,76 Kč |
| 3 000 | 7,89985 Kč | 23 699,55 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |



