Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926933-1

DigiKey Part Number
A104119TR-ND - Tape & Reel (TR)
A104119CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926933-1
Description
CONN SPLICE 17-18 AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
926933-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
17-18 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,99120 Kč24,78 Kč
500,94500 Kč47,25 Kč
1000,90080 Kč90,08 Kč
2500,84496 Kč211,24 Kč
5000,80422 Kč402,11 Kč
1 0000,76580 Kč765,80 Kč
2 5000,71771 Kč1 794,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,62022 Kč18 606,60 Kč
60 0000,59061 Kč35 436,60 Kč
90 0000,57395 Kč51 655,50 Kč
150 0000,55364 Kč83 046,00 Kč
210 0000,54066 Kč113 538,60 Kč
300 0000,52723 Kč158 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč