
926820-8 | |
|---|---|
DigiKey Part Number | A129178-ND |
Manufacturer | |
Manufacturer Product Number | 926820-8 |
Description | POS-LOCK FAH-STECKH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 926820-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.087" ~ 0.130" (2.21mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 16,04240 Kč | 401,06 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 250 | 13,63612 Kč | 3 409,03 Kč |
| 500 | 12,98474 Kč | 6 492,37 Kč |
| 1 500 | 12,01575 Kč | 18 023,62 Kč |
| 3 000 | 11,44237 Kč | 34 327,11 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



