
926820-4 | |
|---|---|
DigiKey Part Number | A99685TR-ND - Tape & Reel (TR) A99685CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926820-4 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 926820-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.130" (2.21mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 250 | 4,67164 Kč | 1 167,91 Kč |
| 500 | 4,44822 Kč | 2 224,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,23949 Kč | 6 359,23 Kč |
| 3 000 | 4,03708 Kč | 12 111,24 Kč |
| 4 500 | 3,92317 Kč | 17 654,26 Kč |
| 7 500 | 3,78429 Kč | 28 382,17 Kč |
| 10 500 | 3,69551 Kč | 38 802,86 Kč |
| 15 000 | 3,60369 Kč | 54 055,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



