0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926790-4

DigiKey Part Number
A99684TR-ND - Tape & Reel (TR)
A99684CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926790-4
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
926790-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74600 Kč47,46 Kč
254,45160 Kč111,29 Kč
504,24160 Kč212,08 Kč
1004,03580 Kč403,58 Kč
2503,78300 Kč945,75 Kč
5003,60242 Kč1 801,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,43317 Kč5 149,76 Kč
3 0003,26925 Kč9 807,75 Kč
4 5003,17700 Kč14 296,50 Kč
7 5003,06448 Kč22 983,60 Kč
10 5002,99258 Kč31 422,09 Kč
15 0002,91823 Kč43 773,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč