cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926755-1

DigiKey Part Number
926755-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
926755-1
Description
CONN SOCKET 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
926755-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19 750 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
210 0002,04159 Kč428 733,90 Kč
Unit Price without VAT:2,04159 Kč
Unit Price with VAT:2,47032 Kč

Other Suppliers on DigiKey

19 750In Stock
Ships from WEC