4 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm)
926728-1
926728-1

926728-1

DigiKey Part Number
926728-1-ND
Manufacturer
Manufacturer Product Number
926728-1
Description
CONN RCPT HSG 0.11 4POS BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
926728-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.110" (2.79mm)
Number of Positions
4
Stacking Direction
Side to Side
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 006
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,54400 Kč135,44 Kč
2512,69960 Kč317,49 Kč
5012,09480 Kč604,74 Kč
10011,51530 Kč1 151,53 Kč
25010,79296 Kč2 698,24 Kč
50010,27768 Kč5 138,84 Kč
1 0009,78675 Kč9 786,75 Kč
2 5009,17394 Kč22 934,85 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč