


926477-1 | |
|---|---|
DigiKey Part Number | A121822-ND |
Manufacturer | |
Manufacturer Product Number | 926477-1 |
Description | RETENTION FORK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Retention Clip For AMPMODU Mod II and IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 926477-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retention Clip | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,20560 Kč | 230,14 Kč |
| 50 | 8,76880 Kč | 438,44 Kč |
| 100 | 8,34880 Kč | 834,88 Kč |
| 250 | 7,82384 Kč | 1 955,96 Kč |
| 500 | 7,45010 Kč | 3 725,05 Kč |
| 1 000 | 7,09438 Kč | 7 094,38 Kč |
| 2 500 | 6,64998 Kč | 16 624,95 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


