926476-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
926476-7
Taking Commercial Drone Reliability to New Heights

926476-7

DigiKey Part Number
926476-7-ND
Manufacturer
Manufacturer Product Number
926476-7
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
926476-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1049,15200 Kč491,52 Kč
2546,07440 Kč1 151,86 Kč
5043,86820 Kč2 193,41 Kč
10041,77370 Kč4 177,37 Kč
25039,15720 Kč9 789,30 Kč
50037,28798 Kč18 643,99 Kč
1 00035,50882 Kč35 508,82 Kč
3 00032,86249 Kč98 587,47 Kč
Manufacturers Standard Package
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč