
926474-1 | |
|---|---|
DigiKey Part Number | A121498-ND |
Manufacturer | |
Manufacturer Product Number | 926474-1 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926474-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 25 | 22,95520 Kč | 573,88 Kč |
| 50 | 21,85900 Kč | 1 092,95 Kč |
| 100 | 20,81530 Kč | 2 081,53 Kč |
| 250 | 19,51052 Kč | 4 877,63 Kč |
| 500 | 18,57862 Kč | 9 289,31 Kč |
| 1 000 | 17,69186 Kč | 17 691,86 Kč |
| 3 000 | 16,37249 Kč | 49 117,47 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











