
926309-7 | |
|---|---|
DigiKey Part Number | A120772-ND |
Manufacturer | |
Manufacturer Product Number | 926309-7 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926309-7 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 100 | 12,57065 Kč | 202 387,46 Kč |
| Unit Price without VAT: | 12,57065 Kč |
|---|---|
| Unit Price with VAT: | 15,21049 Kč |

