



926298-1 | |
|---|---|
DigiKey Part Number | A129172-ND |
Manufacturer | |
Manufacturer Product Number | 926298-1 |
Description | CONN PLUG HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926298-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Flange |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,68120 Kč | 392,03 Kč |
| 50 | 14,93380 Kč | 746,69 Kč |
| 100 | 14,21980 Kč | 1 421,98 Kč |
| 250 | 13,32784 Kč | 3 331,96 Kč |
| 500 | 12,69120 Kč | 6 345,60 Kč |
| 1 200 | 11,93054 Kč | 14 316,65 Kč |
| 3 600 | 11,04075 Kč | 39 746,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


