Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925661-1

DigiKey Part Number
A131128-ND
Manufacturer
Manufacturer Product Number
925661-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
925661-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1011,01200 Kč110,12 Kč
2510,32760 Kč258,19 Kč
509,83120 Kč491,56 Kč
1009,35990 Kč935,99 Kč
2508,77184 Kč2 192,96 Kč
5008,35304 Kč4 176,52 Kč
1 0007,95387 Kč7 953,87 Kč
2 5007,45584 Kč18 639,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč