


925367-4 | |
|---|---|
DigiKey Part Number | A121814-ND |
Manufacturer | |
Manufacturer Product Number | 925367-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925367-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,54500 Kč | 205,45 Kč |
| 25 | 19,25640 Kč | 481,41 Kč |
| 50 | 18,33460 Kč | 916,73 Kč |
| 100 | 17,45890 Kč | 1 745,89 Kč |
| 250 | 16,36512 Kč | 4 091,28 Kč |
| 500 | 15,58290 Kč | 7 791,45 Kč |
| 1 000 | 14,83920 Kč | 14 839,20 Kč |
| 3 000 | 13,73253 Kč | 41 197,59 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |











