
917975-2 | |
|---|---|
DigiKey Part Number | 17-917975-2-ND |
Manufacturer | |
Manufacturer Product Number | 917975-2 |
Description | HYBRID MK-2 PLUG HSG ASSY 12P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Female Insert Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917975-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 22,32668 Kč | 53 584,03 Kč |
| Unit Price without VAT: | 22,32668 Kč |
|---|---|
| Unit Price with VAT: | 27,01528 Kč |


