




917785-1 | |
|---|---|
DigiKey Part Number | A106949-ND |
Manufacturer | |
Manufacturer Product Number | 917785-1 |
Description | CONN HEADER VERT 7POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917785-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.410" (10.41mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 13.7mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 16,24900 Kč | 162,49 Kč |
| 150 | 13,42267 Kč | 2 013,40 Kč |
| 600 | 12,17082 Kč | 7 302,49 Kč |
| 1 050 | 11,69931 Kč | 12 284,28 Kč |
| 5 100 | 10,46505 Kč | 53 371,75 Kč |
| 10 050 | 9,97632 Kč | 100 262,02 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |








