917701-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917701-1

DigiKey Part Number
A109132-ND
Manufacturer
Manufacturer Product Number
917701-1
Description
2.5 SIGNAL DBL LOCK DLP 5P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For
Datasheet
 Datasheet
EDA/CAD Models
917701-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Lock Plate
Number of Positions
5
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,42100 Kč24,21 Kč
1002,05870 Kč205,87 Kč
6001,81310 Kč1 087,86 Kč
1 2001,72645 Kč2 071,74 Kč
5 4001,55248 Kč8 383,39 Kč
10 2001,48431 Kč15 139,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč