
917693-1 | |
|---|---|
DigiKey Part Number | A141449-ND |
Manufacturer | |
Manufacturer Product Number | 917693-1 |
Description | CONN PLUG HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917693-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 50 | 9,38620 Kč | 469,31 Kč |
| 100 | 8,93880 Kč | 893,88 Kč |
| 300 | 8,27040 Kč | 2 481,12 Kč |
| 600 | 7,87495 Kč | 4 724,97 Kč |
| 1 200 | 7,49873 Kč | 8 998,48 Kč |
| 2 700 | 7,08161 Kč | 19 120,35 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

