
917687-4 | |
|---|---|
DigiKey Part Number | A125402-ND |
Manufacturer | |
Manufacturer Product Number | 917687-4 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917687-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 400 | 4,17108 Kč | 1 668,43 Kč |
| 800 | 3,97186 Kč | 3 177,49 Kč |
| 1 200 | 3,85986 Kč | 4 631,83 Kč |
| 5 200 | 3,48020 Kč | 18 097,04 Kč |
| 10 000 | 3,32328 Kč | 33 232,80 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

