Connector Header Through Hole, Right Angle 20 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917251-5

DigiKey Part Number
A29685-ND
Manufacturer
Manufacturer Product Number
917251-5
Description
CONN HEADER R/A 20POS 3.81MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
917251-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Insulation Height
1.244" (31.60mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Type
Tab
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Rows
4
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 600109,46374 Kč612 996,94 Kč
Manufacturers Standard Package
Unit Price without VAT:109,46374 Kč
Unit Price with VAT:132,45113 Kč