917241-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917241-8
917241-8
917241-8

917241-8

DigiKey Part Number
A29675-ND
Manufacturer
Manufacturer Product Number
917241-8
Description
CONN PLUG HSG 20POS 5.08MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
917241-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,99000 Kč87,99 Kč
1074,74900 Kč747,49 Kč
2570,05440 Kč1 751,36 Kč
6065,85500 Kč3 951,30 Kč
12062,70792 Kč7 524,95 Kč
30058,78283 Kč17 634,85 Kč
54056,76833 Kč30 654,90 Kč
Manufacturers Standard Package
Unit Price without VAT:87,99000 Kč
Unit Price with VAT:106,46790 Kč