


900167-1 | |
|---|---|
DigiKey Part Number | A106316-ND |
Manufacturer | |
Manufacturer Product Number | 900167-1 |
Description | CONN MOUNTING SCREW D-2100M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Screws For Dynamic Series |
Datasheet | Datasheet |
EDA/CAD Models | 900167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screws | |
Number of Positions | - | |
For Use With/Related Products | Dynamic Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,47680 Kč | 223,84 Kč |
| 100 | 4,26260 Kč | 426,26 Kč |
| 250 | 3,99632 Kč | 999,08 Kč |
| 500 | 3,80484 Kč | 1 902,42 Kč |
| 1 000 | 3,62299 Kč | 3 622,99 Kč |
| 2 500 | 3,39596 Kč | 8 489,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

