
9-6447163-9 | |
|---|---|
DigiKey Part Number | 9-6447163-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-6447163-9 |
Description | CABLE FLXSTRP 10POS 1.27MM 1" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.000" (25.40mm) |
Packaging Bulk | Length - Exposed Ends 0.125" (3.18mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
Number of Conductors 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 30,01100 Kč | 300,11 Kč |
| 25 | 28,13840 Kč | 703,46 Kč |
| 50 | 26,79100 Kč | 1 339,55 Kč |
| 100 | 25,51040 Kč | 2 551,04 Kč |
| 250 | 23,91208 Kč | 5 978,02 Kč |
| 500 | 22,77046 Kč | 11 385,23 Kč |
| 1 000 | 21,68346 Kč | 21 683,46 Kč |
| 3 000 | 20,06688 Kč | 60 200,64 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |





