
9-520272-2 | |
|---|---|
DigiKey Part Number | A105501TR-ND - Tape & Reel (TR) A105501CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-520272-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-520272-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,63280 Kč | 140,82 Kč |
| 50 | 5,36780 Kč | 268,39 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,78928 Kč | 1 197,32 Kč |
| 500 | 4,55986 Kč | 2 279,93 Kč |
| 1 000 | 4,34219 Kč | 4 342,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81714 Kč | 11 451,42 Kč |
| 6 000 | 3,63488 Kč | 21 809,28 Kč |
| 9 000 | 3,53235 Kč | 31 791,15 Kč |
| 15 000 | 3,40736 Kč | 51 110,40 Kč |
| 21 000 | 3,32745 Kč | 69 876,45 Kč |
| 30 000 | 3,24482 Kč | 97 344,60 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |









