
9-2177796-1 | |
|---|---|
DigiKey Part Number | 9-2177796-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2177796-1 |
Description | O-RING,4X1.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 50 Shore A |
Datasheet | Datasheet |
EDA/CAD Models | 9-2177796-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Material | Silicone | |
Dash Number | - | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.158" (4.00mm) | |
Diameter - Outside | 0.276" (7.00mm) | |
Width / Cross Section | 0.059" (1.50mm) | |
Color | Red | |
Hardness | 50 Shore A | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07984 Kč | 30 798,40 Kč |
| Unit Price without VAT: | 3,07984 Kč |
|---|---|
| Unit Price with VAT: | 3,72661 Kč |



