
9-212437-1 | |
|---|---|
DigiKey Part Number | A32317-ND |
Manufacturer | |
Manufacturer Product Number | 9-212437-1 |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 9-212437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | DIN (240 Degree) | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Brass | |
Shell Finish | Tin | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 109,48400 Kč | 1 094,84 Kč |
| 25 | 102,61320 Kč | 2 565,33 Kč |
| 50 | 97,71200 Kč | 4 885,60 Kč |
| 100 | 93,04630 Kč | 9 304,63 Kč |
| 250 | 87,22148 Kč | 21 805,37 Kč |
| 500 | 83,06052 Kč | 41 530,26 Kč |
| 1 000 | 79,09926 Kč | 79 099,26 Kč |
| 2 500 | 74,15351 Kč | 185 383,77 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |




