9-1827864-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1827864-3

DigiKey Part Number
A129163-ND
Manufacturer
Manufacturer Product Number
9-1827864-3
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 761
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,57700 Kč175,77 Kč
2516,47800 Kč411,95 Kč
5015,69060 Kč784,53 Kč
10014,93920 Kč1 493,92 Kč
25014,00332 Kč3 500,83 Kč
60013,16362 Kč7 898,17 Kč
1 20012,53493 Kč15 041,92 Kč
3 00011,75032 Kč35 250,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč