4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1827864-2

DigiKey Part Number
17-9-1827864-2-ND
Manufacturer
Manufacturer Product Number
9-1827864-2
Description
DYNAMIC 1200D REC HSG 4P X BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9-1827864-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 689
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,39200 Kč153,92 Kč
2514,42160 Kč360,54 Kč
5013,73260 Kč686,63 Kč
10013,07550 Kč1 307,55 Kč
40011,85600 Kč4 742,40 Kč
80011,28984 Kč9 031,87 Kč
1 20010,97128 Kč13 165,54 Kč
2 80010,33461 Kč28 936,91 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč