

9-1734516-0 | |
|---|---|
DigiKey Part Number | A111649TR-ND - Tape & Reel (TR) A111649CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-1734516-0 |
Description | CONN RCPT 40POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 9-1734516-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,52000 Kč | 108,52 Kč |
| 10 | 88,38200 Kč | 883,82 Kč |
| 100 | 72,04890 Kč | 7 204,89 Kč |
| 500 | 62,47126 Kč | 31 235,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 60,68890 Kč | 109 240,02 Kč |
| Unit Price without VAT: | 108,52000 Kč |
|---|---|
| Unit Price with VAT: | 131,30920 Kč |

