


9-146309-0-06 | |
|---|---|
DigiKey Part Number | A34278-06-ND |
Manufacturer | |
Manufacturer Product Number | 9-146309-0-06 |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Box | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 135,12300 Kč | 1 351,23 Kč |
| 100 | 114,84290 Kč | 11 484,29 Kč |
| 500 | 102,52064 Kč | 51 260,32 Kč |
| 1 000 | 97,63210 Kč | 97 632,10 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |










