Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146308-0-19

DigiKey Part Number
A34275-19-ND
Manufacturer
Manufacturer Product Number
9-146308-0-19
Description
CONN HEADER R/A 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1358,23000 Kč358,23 Kč
10304,38700 Kč3 043,87 Kč
100258,73320 Kč25 873,32 Kč
500230,98430 Kč115 492,15 Kč
Manufacturers Standard Package
Unit Price without VAT:358,23000 Kč
Unit Price with VAT:433,45830 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 342
Unit Price: 654,09000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 28,98000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 49,98000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 70,13000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 280
Unit Price: 89,66000 Kč