




9-146282-0-09 | |
|---|---|
DigiKey Part Number | A34253-09-ND |
Manufacturer | |
Manufacturer Product Number | 9-146282-0-09 |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-146282-0-09 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Box | Insulation Height 0.090" (2.29mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,33000 Kč | 363,30 Kč |
| 100 | 30,86610 Kč | 3 086,61 Kč |
| 500 | 27,55178 Kč | 13 775,89 Kč |
| 1 000 | 26,23664 Kč | 26 236,64 Kč |
| 5 000 | 23,42219 Kč | 117 110,95 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |












