Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 30 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146281-0-30

DigiKey Part Number
A34254-30-ND
Manufacturer
Manufacturer Product Number
9-146281-0-30
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
10154,94400 Kč1 549,44 Kč
100131,69530 Kč13 169,53 Kč
500117,56570 Kč58 782,85 Kč
1 000111,96029 Kč111 960,29 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1069
Unit Price: 216,70000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 13,44000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 38167
Unit Price: 20,16000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1473
Unit Price: 26,67000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1340
Unit Price: 33,18000 Kč