Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 38 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146261-0-19

DigiKey Part Number
A34268-19-ND
Manufacturer
Manufacturer Product Number
9-146261-0-19
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10166,03100 Kč1 660,31 Kč
100141,11500 Kč14 111,50 Kč
500125,97456 Kč62 987,28 Kč
1 000119,96850 Kč119 968,50 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2241
Unit Price: 353,19000 Kč
CONN HEADER VERT 2POS
In-Stock: 1938
Unit Price: 18,27000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3987
Unit Price: 29,40000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 613
Unit Price: 40,11000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 429
Unit Price: 50,82000 Kč