AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Taking Commercial Drone Reliability to New Heights

9-146254-0-29

DigiKey Part Number
A34976-29-ND
Manufacturer
Manufacturer Product Number
9-146254-0-29
Description
CONN HEADER VERT 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 58 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,03000 Kč177,03 Kč
10144,21400 Kč1 442,14 Kč
100117,57060 Kč11 757,06 Kč
500102,10008 Kč51 050,04 Kč
Manufacturers Standard Package
Unit Price without VAT:177,03000 Kč
Unit Price with VAT:214,20630 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 736
Unit Price: 205,45000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 13,47000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 20,21000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 26,73000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1538
Unit Price: 33,26000 Kč