Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146252-0-18

DigiKey Part Number
A32707-18-ND
Manufacturer
Manufacturer Product Number
9-146252-0-18
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10156,98100 Kč1 569,81 Kč
100133,43810 Kč13 343,81 Kč
500119,12040 Kč59 560,20 Kč
1 000113,44065 Kč113 440,65 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 1435
Unit Price: 350,25000 Kč
CONN HEADER VERT 2POS
In-Stock: 222
Unit Price: 18,06000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 29,19000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 994
Unit Price: 39,90000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 379
Unit Price: 50,40000 Kč