
9-1419157-6 | |
|---|---|
DigiKey Part Number | 9-1419157-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-1419157-6 |
Description | CONN PLUG HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1419157-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 55,68400 Kč | 556,84 Kč |
| 25 | 52,18040 Kč | 1 304,51 Kč |
| 50 | 49,69040 Kč | 2 484,52 Kč |
| 100 | 47,31700 Kč | 4 731,70 Kč |
| 250 | 44,35296 Kč | 11 088,24 Kč |
| 500 | 42,23614 Kč | 21 118,07 Kč |
| 1 000 | 40,22067 Kč | 40 220,67 Kč |
| 3 000 | 37,22331 Kč | 111 669,93 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |


