Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9-1415001-5

DigiKey Part Number
A129156-ND
Manufacturer
Manufacturer Product Number
9-1415001-5
Description
RELAY AUTOMOTIVE SPDT 130A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1415001-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Release Voltage
1.2 VDC
Manufacturer
TE Connectivity AMP Connectors
Operate Time
25 ms
Packaging
Bulk
Release Time
8 ms
Part Status
Active
Features
Resistor
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
324.3 mA
Termination Style
Screw Terminal
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
130 A
Coil Power
3.3W
Switching Voltage
12VDC - Nom
Coil Resistance
37 Ohms
Must Operate Voltage
7.2 VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 207,74000 Kč1 207,74 Kč
51 119,27200 Kč5 596,36 Kč
101 083,27600 Kč10 832,76 Kč
251 037,49440 Kč25 937,36 Kč
Unit Price without VAT:1 207,74000 Kč
Unit Price with VAT:1 461,36540 Kč