Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103801-0-11

DigiKey Part Number
A34273-11-ND
Manufacturer
Manufacturer Product Number
9-103801-0-11
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10210,92500 Kč2 109,25 Kč
100179,29350 Kč17 929,35 Kč
500160,05978 Kč80 029,89 Kč
1 000152,42973 Kč152 429,73 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 647
Unit Price: 743,12000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 32,13000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 322
Unit Price: 56,06000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 130
Unit Price: 78,95000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 340
Unit Price: 101,21000 Kč