Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103759-0-24

DigiKey Part Number
A34261-24-ND
Manufacturer
Manufacturer Product Number
9-103759-0-24
Description
CONN HEADER R/A 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10174,55600 Kč1 745,56 Kč
100148,36140 Kč14 836,14 Kč
500132,44320 Kč66 221,60 Kč
1 000126,12911 Kč126 129,11 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1840
Unit Price: 300,27000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 16,38000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 486
Unit Price: 25,83000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 1240
Unit Price: 35,07000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 297
Unit Price: 43,89000 Kč