


9-103330-0 | |
|---|---|
DigiKey Part Number | A34277-40-ND |
Manufacturer | |
Manufacturer Product Number | 9-103330-0 |
Description | CONN HEADER R/A 80POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-103330-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,29000 Kč | 270,29 Kč |
| 10 | 229,66100 Kč | 2 296,61 Kč |
| 100 | 195,20540 Kč | 19 520,54 Kč |
| 500 | 174,26606 Kč | 87 133,03 Kč |
| 1 000 | 165,95952 Kč | 165 959,52 Kč |
| Unit Price without VAT: | 270,29000 Kč |
|---|---|
| Unit Price with VAT: | 327,05090 Kč |







