Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103325-0-25

DigiKey Part Number
A32702-25-ND
Manufacturer
Manufacturer Product Number
9-103325-0-25
Description
CONN HEADER R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,12000 Kč217,12 Kč
10184,55100 Kč1 845,51 Kč
100156,86140 Kč15 686,14 Kč
500140,03272 Kč70 016,36 Kč
1 000133,35620 Kč133 356,20 Kč
Manufacturers Standard Package
Unit Price without VAT:217,12000 Kč
Unit Price with VAT:262,71520 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 560
Unit Price: 306,15000 Kč
CONN HEADER R/A 1POS
In-Stock: 2766
Unit Price: 16,59000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 26,25000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2442
Unit Price: 35,49000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2271
Unit Price: 44,73000 Kč