


9-103324-0-01 | |
|---|---|
DigiKey Part Number | A34279-01-ND |
Manufacturer | |
Manufacturer Product Number | 9-103324-0-01 |
Description | CONN HEADER R/A 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 100 | 10,85740 Kč | 1 085,74 Kč |
| 500 | 9,69030 Kč | 4 845,15 Kč |
| 1 000 | 9,22752 Kč | 9 227,52 Kč |
| 5 000 | 8,23688 Kč | 41 184,40 Kč |
| 10 000 | 7,84396 Kč | 78 439,60 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |









