Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103323-0-30

DigiKey Part Number
A32705-30-ND
Manufacturer
Manufacturer Product Number
9-103323-0-30
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,33000 Kč238,33 Kč
10202,50500 Kč2 025,05 Kč
100172,12480 Kč17 212,48 Kč
500153,66042 Kč76 830,21 Kč
1 000146,33485 Kč146 334,85 Kč
Manufacturers Standard Package
Unit Price without VAT:238,33000 Kč
Unit Price with VAT:288,37930 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 0
Unit Price: 284,94000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 15,75000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1015
Unit Price: 24,78000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 623
Unit Price: 33,39000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 11278
Unit Price: 42,00000 Kč